ECC13DRYI

Heilind Number:SULECC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRYI

Detailed Description

The ECC13DRYI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 26 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and threaded mount type make installation easy and secure. The connector's operating temperature range of -65 to 125 °C allows for reliable performance in harsh environments. With a tail length of 11.18mm (.44 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient. The termination method is through-hole with matte tin plating, ensuring a strong and lasting connection. This connector is ideal for use in aerospace, defense, and other high-reliability applications where performance and durability are paramount.