ECC13DRYN

Heilind Number:SULECC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DRYN

Detailed Description

Introducing the ECC13DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Boasting a rugged construction of PBT and Phosphor Bronze, this female connector guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows with 26 positions each spaced at 2.54mm pitch, it offers ample connectivity options. The termination method of Thru Hole with gold-plated Phosphor Bronze contacts ensures secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for PCB integration. With Matte Tin termination plating, it complies with industry standards for RoHS. Ideal for high-reliability applications, the ECC13DRYN is your go-to solution for robust and efficient board-to-board connections.