ECC13DRYS

Heilind Number:SULECC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DRYS

Detailed Description

Introducing the ECC13DRYS, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 26 positions across 2 rows, it allows for seamless connectivity in tight spaces. The contact material of Phosphor Bronze with Gold plating ensures excellent signal transmission and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The straight orientation and side hole mount type make installation easy and efficient. With a tail length of 11.18mm and a compact design, it saves space on the PCB. Trust the ECC13DRYS connector for secure and efficient board-to-board connections in your electronic designs.