ECC13DSXI

Heilind Number:SULECC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DSXI

Detailed Description

The ECC13DSXI is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The threaded mount type and thru-hole termination method guarantee secure installation on circuit boards. Its straight orientation and 13 positions offer easy connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient. The ECC13DSXI is RoHS compliant, meeting environmental standards. Trust in its performance for seamless board-to-board connections in your electronic designs.