ECC13DSXN

Heilind Number:SULECC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DSXN

Detailed Description

The ECC13DSXN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor, this female connector features 13 positions in a single row, perfect for space-constrained applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stable performance even in harsh environments. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. Its straight orientation and 2.54mm pitch provide seamless connectivity on PCBs. With a wide operating temperature range from -65 to 125°C, it's suitable for both standard and extreme conditions. The matte Tin termination plating enhances solderability, making it ideal for industrial and commercial applications. Whether it's for telecommunications, aerospace, or consumer electronics, the ECC13DSXN ensures reliable and efficient board-to-board connections.