ECC13DSXS

Heilind Number:SULECC13DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULECC13DSXS

Detailed Description

Introducing the ECC13DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With 13 positions and a side-hole mount type, this connector offers secure and reliable connections. The female gender design, along with PBT and phosphor bronze construction, ensures durability and longevity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation facilitate easy installation. With a pitch of 2.54mm, it is suitable for precise PCB layouts. Its robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Whether for industrial, aerospace, or telecommunications applications, the ECC13DSXS connector delivers exceptional performance.