ECC13DTAD

Heilind Number:SULECC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTAD

Detailed Description

Introducing the ECC13DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze materials, it offers exceptional durability and reliability. The 26-position, right-angle female connector with a clearance hole mount type ensures secure and stable connections. Gold-plated contacts and a matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh operating conditions. The loop bellow contact type and 2.54mm pitch provide excellent electrical performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient yet powerful. Trust the ECC13DTAD for seamless board-to-board connectivity in critical systems.