| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DTAI |
ECC13DTAI
| Heilind Number: | SULECC13DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DTAI, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and optimal conductivity. Its dual-row design with 26 positions and a pitch of 2.54mm allows for secure and precise connections. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Gold-plated contacts and matte tin terminations offer excellent corrosion resistance. Suitable for use in extreme environments with an operating temperature range of -65 to 125°C, the ECC13DTAI is a dependable choice for critical electronic systems.

