ECC13DTAS-S189

Heilind Number:SULECC13DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTAS-S189

Detailed Description

The ECC13DTAS-S189 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a dual-row female interface with 26 positions, this connector ensures secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The termination method of Thru Hole with Matte Tin plating guarantees soldering integrity. With an amperage rating of 3A and a voltage capacity of 700VAC, it can handle demanding power requirements. The Gold-plated Phosphor Bronze contacts provide optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained installations. The right-angle orientation and side hole mount type offer flexibility in PCB layouts. Compliant with industry standards, this connector is a dependable choice for aerospace, defense, and industrial applications.