| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DTAS |
ECC13DTAS
| Heilind Number: | SULECC13DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTAS |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DTAS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a compact form factor and 2.54mm pitch, this connector features 26 gold-plated phosphor bronze contacts capable of handling up to 3A and 700VAC. Its side hole mount and right-angle orientation offer versatile installation options, while the loop bellow contact type ensures secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees long-term durability, making it an ideal choice for critical systems. Trust the ECC13DTAS for seamless and robust interconnectivity in your electronic designs.

