ECC13DTAT

Heilind Number:SULECC13DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTAT

Detailed Description

Introducing the ECC13DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 26 female contacts, this connector offers reliable connectivity in tight spaces. The threaded mount and through-hole termination ensure secure attachment to the PCB. Crafted with PBT and phosphor bronze, and featuring gold contact plating, it guarantees superior conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for use in various environments. Trust the ECC13DTAT for high-reliability connections in your electronic designs.