ECC13DTBD-S189

Heilind Number:SULECC13DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTBD-S189

Detailed Description

ECC13DTBD-S189 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 26 gold-plated Phosphor Bronze contacts in a Loop Bellow configuration, it ensures secure and low-resistance connections. The Right Angle orientation and Clearance Hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating guarantees durability and longevity, meeting stringent reliability standards. Trust the ECC13DTBDS189 for efficient and robust board-to-board connections in your electronic systems.