| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DTBI |
ECC13DTBI
| Heilind Number: | SULECC13DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC13DTBI Board To Board/ Card Edge Connector, engineered for high-performance connectivity in electronic systems. This female connector features two rows of 26 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a threaded mount type and right-angle orientation, it offers secure PCB-to-PCB connections in tight spaces. The termination method is through-hole, with matte tin plating for enhanced durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the ECC13DTBI for efficient and long-lasting connectivity solutions.

