ECC13DTBN

Heilind Number:SULECC13DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTBN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTBN

Detailed Description

Introducing the ECC13DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 26 positions, it offers ample connectivity options. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity. The loop bellow contact type and right-angle orientation make it suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the ECC13DTBN guarantees secure and efficient board-to-board connections.