ECC13DTBS-S189

Heilind Number:SULECC13DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTBS-S189

Detailed Description

Introducing the ECC13DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring a gender-specific female design with two rows of contacts and a side hole mount type, it offers easy and secure installation. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. The loop bellow contact type provides efficient signal transmission, while the right-angle orientation allows for space-saving connections. With 26 positions and a tail length of 4.57 mm, it offers ample connectivity options. The matte tin termination plating ensures compatibility with a wide range of PCBs. Whether used in aerospace, defense, or industrial applications, the ECC13DTBSS189 connector delivers superior performance and reliability.