ECC13DTBS

Heilind Number:SULECC13DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTBS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTBS

Detailed Description

The ECC13DTBS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. With 26 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, part of the ECC series, is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.