| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DTBT |
ECC13DTBT
| Heilind Number: | SULECC13DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DTBT, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows with 26 positions each, ensures efficient data transfer. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power distribution. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, while the termination method of Thru Hole with Matte Tin plating ensures durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and threaded mount type make installation easy and secure. Perfect for demanding applications, the ECC13DTBT is the ideal choice for your connectivity needs.

