ECC13DTKD

Heilind Number:SULECC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTKD

Detailed Description

The ECC13DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and two rows, offers 26 positions with a pitch of 2.54mm. Its straight orientation and loop bellow contact type provide seamless mating. Termination is through-hole with gold-plated contacts for excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Perfect for industrial and commercial electronics, the ECC13DTKD guarantees high performance and longevity in every application.