| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DTKH |
ECC13DTKH
| Heilind Number: | SULECC13DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DTKH, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 26 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The loop bellow contact type guarantees secure connections, while the 700 VAC voltage rating and 3A amperage capacity make it suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC13DTKH is a rugged and dependable solution for your connectivity needs.

