ECC13DTKN-S288

Heilind Number:SULECC13DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTKN-S288

Detailed Description

Introducing the ECC13DTKNS288, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring 26 female contact positions with a pitch of 2.54mm, this connector ensures seamless connectivity in electronic circuitry. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Its card extender termination method and loop bellow contact type make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the ECC13DTKNS288 for high-reliability connections in your electronic systems.