ECC13DTKN

Heilind Number:SULECC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTKN

Detailed Description

The ECC13DTKN connector is a high-performance component designed for board-to-board PCB connections in demanding environments. With a sturdy construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity. The female connector, with two rows and a straight orientation, offers 26 positions for versatile usage. Its loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee excellent signal transmission and durability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for various applications. Measuring 15.49mm in height and 9.4mm in width, and with a pitch of 2.54mm, this connector provides easy and efficient integration into PCB setups. Ideal for industries requiring robust and high-quality interconnect solutions.