| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DTMD-S189 |
ECC13DTMD-S189
| Heilind Number: | SULECC13DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions spread across 2 rows, this connector ensures secure and efficient data transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers reliable connectivity even in harsh environments. The gold-plated contacts guarantee optimal signal integrity, while the clearance hole mount type and right-angle orientation provide flexibility in installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its matte tin termination plating enhances durability. Trust the ECC13DTMDS189 for seamless board-to-board connections in your electronic designs.

