ECC13DTMD

Heilind Number:SULECC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTMD

Detailed Description

Introducing the ECC13DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. Gold-plated Phosphor Bronze contacts with a loop bellow design guarantee excellent signal integrity. With 26 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating adds to its longevity. Trust the ECC13DTMD for your connectivity needs in aerospace, defense, and industrial applications.