ECC13DTMH-S189

Heilind Number:SULECC13DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMH-S189

Detailed Description

Introducing the ECC13DTMHS189, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features two rows with 26 female contacts made of durable phosphor bronze and plated with gold, ensuring reliable conductivity. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector guarantees safe and stable performance even in harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. Measuring at a compact height of 15.49 mm and width of 9.4 mm, the ECC13DTMHS189 is space-saving without compromising functionality. Ideal for aerospace, defense, and industrial applications requiring high reliability, this connector with matte tin termination plating is a trusted solution for your connectivity needs.