ECC13DTMH

Heilind Number:SULECC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMH

Detailed Description

Introducing the ECC13DTMH, a high-performance female connector designed for optimal connectivity in electronic applications. This two-row connector features a clearance hole mount type, making installation a breeze. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating cater to diverse circuit requirements. Its loop bellow contact type and right-angle orientation offer versatility in design. Boasting 26 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suited for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. The termination plating of matte tin enhances durability. Whether for board-to-board or card edge connections, the ECC13DTMH ensures high reliability in critical electronic systems.