ECC13DTMI

Heilind Number:SULECC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMI

Detailed Description

Introducing the ECC13DTMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable PBT housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for demanding applications. The right-angle orientation and threaded mount type make installation easy in tight spaces. Boasting 26 positions and 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees secure soldering. Trust the ECC13DTMI for seamless board-to-board connections in aerospace, defense, and industrial electronics.