| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DTMN |
ECC13DTMN
| Heilind Number: | SULECC13DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows of 26 female terminals, each boasting a contact material of durable phosphor bronze with gold plating. The PBT housing ensures robustness, while the termination method of through-hole mounting guarantees secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating adds to its longevity. Perfect for industries requiring top-notch connectivity solutions, the ECC13DTMN is a testament to quality and reliability.

