ECC13DTMS-S189

Heilind Number:SULECC13DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTMS-S189

Detailed Description

The ECC13DTMS-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and Phosphor Bronze materials with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various electronic applications. Its side hole mount type and thru-hole termination method offer easy and secure installation. The connector, with 2 rows and 26 positions, is ideal for complex circuit connections. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The right-angle orientation and loop bellow contact type provide flexibility in PCB layouts. Measuring at .61 inches in height and 9.4mm in width, it offers a compact solution without compromising functionality. With matte tin termination plating, it ensures soldering reliability. The ECC13DTMSS189 is RoHS compliant and suitable for various industries requiring high-reliability connectors.