ECC13DTMS

Heilind Number:SULECC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMS

Detailed Description

Introducing the ECC13DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and reliability. Its dual-row, side-hole mount design with a right-angle orientation allows for convenient and secure installation. Rated for 3A at 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances longevity. With 26 positions and a 2.54mm pitch, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Perfect for aerospace, defense, and industrial applications, the ECC13DTMS sets a new standard for performance and quality in connectivity solutions.