ECC13DTMT-S189

Heilind Number:SULECC13DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMT-S189

Detailed Description

Introducing the ECC13DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage and 700VAC voltage rating, it's suitable for power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a loop bellow design guarantee low contact resistance and high signal integrity. With 26 positions and a pitch of 2.54mm, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector meets the highest industry standards for performance and durability. Perfect for aerospace, defense, and industrial applications, the ECC13DTMT-S189 is the ultimate choice for mission-critical connectivity.