ECC13DTMT

Heilind Number:SULECC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTMT

Detailed Description

PBT and phosphor bronze connectors, with a current rating of 3A and a voltage of 700VAC, offer reliable power transmission in female gender configuration. Featuring two rows for increased connectivity, these threaded mount connectors with through-hole termination ensure secure PCB attachment. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. With a pitch of 2.54mm and a right-angle orientation, these connectors are ideal for compact PCB layouts. Meeting stringent operating temperature requirements from -65 to 125°C, and with a tail length of 6.35mm, they provide durability in harsh environments. Matte tin termination plating enhances solderability. With 26 positions, a low profile of 15.49mm, and a width of 9.4mm, they are suitable for various applications in the aerospace, defense, and industrial sectors. Classified under high-reliability standards, these ECC13DTMT connectors are essential components for robust board-to-board and card edge connections.