ECC15DCAD-S189

Heilind Number:SULECC15DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCAD-S189

Detailed Description

Introducing the ECC15DCAD-S189, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission with a rated amperage of 3A and a maximum voltage of 700VAC. Featuring two rows of 30 Hairpin contacts plated in gold for optimal conductivity, it guarantees secure and efficient data transfer. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating enhance durability. With a pitch of 2.54mm, tail length of 2.54mm, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it meets industry standards for compactness and performance. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC15DCADS189 is a trusted solution for seamless PCB connectivity.