| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCAD |
ECC15DCAD
| Heilind Number: | SULECC15DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC15DCAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power delivery. Featuring a female gender, two rows of 30 hairpin contacts plated with gold on phosphor bronze, it guarantees excellent conductivity. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust in the ECC15DCAD for seamless connectivity in your electronic designs.

