ECC15DCAH

Heilind Number:SULECC15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCAH

Detailed Description

SKU ECC15DCAH boasts a sturdy construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage withstand of 700VAC, this female connector guarantees efficient power transmission. Featuring two rows of 30 Hairpin contacts, it offers secure connectivity with a pitch of 2.54mm (.1 in). The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while matte tin termination ensures durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet versatile. The ECC15DCAH is a top choice for Board to Board and Card Edge connections, meeting high standards for performance and reliability.