ECC15DCAN

Heilind Number:SULECC15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCAN

Detailed Description

Introducing the ECC15DCAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a gender specification of Female and a right-angle orientation, it offers versatility in circuit board assembly. The connector, with two rows and 30 positions, allows for efficient multi-pin connections. Its Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial electronics. Trust the ECC15DCAN for high-reliability connectivity solutions.