| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCAS |
ECC15DCAS
| Heilind Number: | SULECC15DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCAS |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DCAS is a high-performance board-to-board connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 30 female contacts with gold plating guarantee efficient data transfer. The right-angle orientation and side hole mount type offer flexibility in PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The ECC15DCAS is a vital component in aerospace, defense, and industrial systems where rugged performance is essential.

