ECC15DCAT-S189

Heilind Number:SULECC15DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCAT-S189

Detailed Description

The ECC15DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and automotive applications. Its compact form factor, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances durability and solderability. Meeting stringent quality standards, it is a reliable choice for mission-critical systems.