ECC15DCAT

Heilind Number:SULECC15DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCAT

Detailed Description

Introducing the ECC15DCAT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The 30-position, dual-row design with a 2.54mm pitch and Hairpin contacts offers efficient signal transmission. Its threaded, right-angle mount type and through-hole termination method provide secure and stable connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The ECC15DCAT, with a compact form factor of 9.4mm width and 15.49mm height, is a perfect solution for space-constrained PCB layouts. Trust in its Matte Tin termination plating for robust solder joints. Whether for aerospace, defense, or industrial applications, this connector guarantees high reliability and performance. Elevate your connectivity with the ECC15DCAT.