ECC15DCBH

Heilind Number:SULECC15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCBH

Detailed Description

Introducing the ECC15DCBH, a high-performance board-to-board connector designed for seamless interconnectivity in electronic assemblies. Crafted with precision, this connector boasts PBT and Phosphor Bronze construction with Gold plating for optimal conductivity and durability. With a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, Phosphor Bronze, ensures reliable signal transmission, while the Hairpin contact type and right-angle orientation further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is ideal for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating adds to its longevity. Whether in industrial or commercial settings, the ECC15DCBH guarantees performance excellence. Elevate your connectivity solutions with this top-of-the-line connector.