ECC15DCBI-S189

Heilind Number:SULECC15DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCBI-S189

Detailed Description

Introducing the ECC15DCBIS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. Its threaded mount type and thru-hole termination method provide stable installation on PCBs. Boasting a hairpin contact type and right-angle orientation, it facilitates easy mating and saves space in compact designs. With 30 positions and a 2.54mm pitch, it enables versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's 15.49mm height and 9.4mm width offer compatibility with various board layouts. Matte Tin termination plating ensures corrosion resistance for long-term reliability. Ideal for use in industrial, aerospace, and telecommunications applications, the ECC15DCBIS189 is a dependable solution for your connectivity needs.