ECC15DCBI

Heilind Number:SULECC15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCBI

Detailed Description

Introducing the ECC15DCBI, a high-performance PCB connector designed for seamless board-to-board or card edge connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Its 30 gold-plated contacts, arranged in two rows with a pitch of 2.54mm, provide efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The threaded mount type and through-hole termination method offer secure attachment to PCBs. Engineered for versatility, the ECC15DCBI boasts a right-angle orientation, making it ideal for compact electronic assemblies. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector guarantees performance stability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet functional solution for your connectivity needs. Trust in the ECC15DCBI for high-reliability connections in aerospace, defense, and other critical applications.