ECC15DCBN-S189

Heilind Number:SULECC15DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCBN-S189

Detailed Description

Introducing SKU ECC15DCBN-S189, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. This connector, featuring a female gender, offers two rows of 30 contact positions with a pitch of 2.54mm (.1 in), ensuring efficient data and power transmission. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliability even in demanding environments with an operating temperature range of -65 to 125°C. The contact material is plated with gold for optimal conductivity, while the termination method is through-hole, providing secure attachment. With a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-saving installation. Trust in the ECC15DCBNS189 for robust and dependable board-level connections.