| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DCBN |
ECC15DCBN
| Heilind Number: | SULECC15DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 700 VAC, it offers efficient power transmission. The gold-plated contact pins guarantee low contact resistance, while the right-angle orientation and thru-hole termination method provide easy installation. With 30 positions and a pitch of 2.54mm, it's ideal for high-density PCB layouts. Rated for an impressive operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECC15DCBN for secure and high-speed connections in aerospace, defense, and industrial electronics.

