ECC15DCBS-S189

Heilind Number:SULECC15DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCBS-S189

Detailed Description

Introducing the ECC15DCBS-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures efficient signal transmission. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Constructed with durable PBT housing and featuring contact material in phosphor bronze with gold plating, it guarantees reliability and longevity even in harsh operating conditions ranging from -65 to 125°C. The matte tin termination plating further enhances its durability. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for various applications. Perfect for demanding environments, this connector is a vital component for your electronic connectivity needs.