ECC15DCBS

Heilind Number:SULECC15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCBS

Detailed Description

The SKU ECC15DCBS presents a high-quality Board To Board PCB Connector designed for efficient and reliable electronic connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure fit with its side hole mount type and through-hole termination method. Its two rows of Hairpin contacts plated with gold ensure excellent conductivity, suitable for handling up to 3A of current and 700VAC. With 30 positions and a right-angle orientation, it facilitates convenient PCB assembly. The connector's rugged design, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for various industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, the ECC15DCBS guarantees space-saving installation without compromising performance.