ECC15DCBT

Heilind Number:SULECC15DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCBT

Detailed Description

Introducing the ECC15DCBT, a high-performance connector designed for demanding board-to-board and card edge connection applications. This female connector, with a dual-row layout and a pitch of 2.54mm, ensures secure and reliable connectivity in your electronic assemblies. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent durability and conductivity, even in harsh environments. The threaded mounting and through-hole termination method guarantee easy and stable installation on PCBs. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector provides a compact yet robust solution for your connectivity needs. Trust in the ECC15DCBT for efficient and durable interconnection in your electronic designs.