| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCCD |
ECC15DCCD
| Heilind Number: | SULECC15DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 30 gold-plated contacts made from durable phosphor bronze, ensuring reliable signal transmission in industrial environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its hairpin contact type and matte tin termination plating further enhance its durability. Trust the ECC15DCCD for secure and efficient board-to-board connections in your projects.

