| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCCH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCCH-S189 |
ECC15DCCH-S189
| Heilind Number: | SULECC15DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DCCHS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With a right-angle orientation and two rows of 30 hairpin contacts, it offers efficient connectivity in compact spaces. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC15DCCHS189 for high-reliability performance in your electronic designs.

