ECC15DCCH

Heilind Number:SULECC15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCCH

Detailed Description

Introducing the ECC15DCCH, a high-performance board-to-board PCB connector meticulously engineered for flawless connectivity in electronic assemblies. Crafted with precision, this connector features a sturdy construction of PBT and phosphor bronze, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe power transmission. The female connector with two rows and 30 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts with hairpin design ensure excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Trust the ECC15DCCH for seamless board-to-board connections in your electronic projects.