ECC15DCCI-S189

Heilind Number:SULECC15DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCCI-S189

Detailed Description

Introducing the ECC15DCCI-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a pitch of 2.54mm and a right-angle orientation, it offers efficient PCB integration. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and through-hole termination method provide secure assembly. Operating at temperatures ranging from -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for a wide range of environments. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board and card edge connections, the ECC15DCCIS189 is a versatile solution for your connectivity needs.